845-084-541-503

Heilind Number:EDA845-084-541-503
Manufacturer:EDAC
Manufacturer Number:845-084-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design with UL 94V-0 Diallyl Phthalate housing, it ensures both durability and safety. With two rows, 84 positions, and a pitch of .1 inches, it offers precise and efficient connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and compact size make it ideal for tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this reliable and versatile connector.