845-084-541-504

Heilind Number:EDA845-084-541-504
Manufacturer:EDAC
Manufacturer Number:845-084-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-504

Detailed Description

Enhance your PCB connections with our dual-row Board to Board Card Edge Connector, designed for seamless integration into your electronic systems. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in harsh environments, while the Copper Alloy contacts guarantee excellent conductivity. Featuring 84 positions with a pitch of .1 inches, it allows for high-density mounting on your PCB. The straight mount orientation and .2-inch row spacing offer easy assembly and efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this versatile and high-quality component.