845-084-541-507

Heilind Number:EDA845-084-541-507
Manufacturer:EDAC
Manufacturer Number:845-084-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-507

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for optimal performance. Featuring two rows with a spacious pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration and high-speed data transfer. With 84 positions and a straight mount orientation, it ensures secure and stable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in harsh environments. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component for efficient and reliable connectivity.