845-084-541-512

Heilind Number:EDA845-084-541-512
Manufacturer:EDAC
Manufacturer Number:845-084-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-512

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for efficient board-to-board connections, this component features 84 positions with a pitch of .1 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an extended temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees secure and low-resistance signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic assemblies with this essential connector, a dependable choice for high-performance applications.