845-084-541-803

Heilind Number:EDA845-084-541-803
Manufacturer:EDAC
Manufacturer Number:845-084-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts a dual-row configuration with 84 positions, ensuring efficient and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability in all operating conditions, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Its 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Perfect for green PCBs, this connector is a must-have for any project requiring secure board-to-board connections.