845-084-541-804

Heilind Number:EDA845-084-541-804
Manufacturer:EDAC
Manufacturer Number:845-084-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-804

Detailed Description

Enhance your PCB connectivity with our high-quality, two-row board-to-board card edge connector. Designed for reliable performance, it features 84 positions and a pitch of .1 inches, ensuring efficient signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contact material and a straight mount orientation, connectivity is seamless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your electronic projects with this essential component.