845-084-541-807

Heilind Number:EDA845-084-541-807
Manufacturer:EDAC
Manufacturer Number:845-084-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-807

Detailed Description

Enhance your circuit connections with our premium Green Board-to-Board PCB Connector. Designed for precision and durability, this connector features two rows with a total of 84 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity in all conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential component.