845-084-541-808

Heilind Number:EDA845-084-541-808
Manufacturer:EDAC
Manufacturer Number:845-084-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-808

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector in vibrant Green. With a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it offers reliable performance in demanding environments. Featuring two rows with a pitch of .1 inch and a total of 84 positions, it ensures efficient data transmission. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Perfect for high-speed applications, this connector guarantees seamless connectivity for your electronic projects. Upgrade your setup today and experience top-notch performance like never before.