845-084-541-812

Heilind Number:EDA845-084-541-812
Manufacturer:EDAC
Manufacturer Number:845-084-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts dual rows with a total of 84 positions, ensuring ample connectivity options. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Featuring a 3A amperage and copper alloy contact material, it delivers reliable power transmission. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.