845-084-542-201

Heilind Number:EDA845-084-542-201
Manufacturer:EDAC
Manufacturer Number:845-084-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-201

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector, designed for seamless integration in electronic devices. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows with a spacing of 0.1 inches and 84 positions, it offers ample connectivity options for your PCB layout. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees stable operation. Trust in this connector for efficient and secure interboard connections in your electronic projects.