845-084-542-202

Heilind Number:EDA845-084-542-202
Manufacturer:EDAC
Manufacturer Number:845-084-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-202

Detailed Description

Enhance your electronic connections with our cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 84 positions, ensuring optimal performance in high-density applications. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, guaranteeing durability in diverse environments. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects.