845-084-542-203

Heilind Number:EDA845-084-542-203
Manufacturer:EDAC
Manufacturer Number:845-084-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-203

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 84 positions, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is effortless. The contact material, made of Copper Alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and dependable performance.