845-084-542-204

Heilind Number:EDA845-084-542-204
Manufacturer:EDAC
Manufacturer Number:845-084-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a compact design with two rows and 84 positions, it ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB connections with this essential component.