845-084-542-212

Heilind Number:EDA845-084-542-212
Manufacturer:EDAC
Manufacturer Number:845-084-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-212

Detailed Description

Upgrade your connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 84 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Elevate your PCB connectivity with this essential component.