845-084-542-502

Heilind Number:EDA845-084-542-502
Manufacturer:EDAC
Manufacturer Number:845-084-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-502

Detailed Description

Enhance your connectivity with this high-quality Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in demanding environments. With two rows and 84 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your board. Upgrade your connectivity solutions with this essential component.