845-084-542-503

Heilind Number:EDA845-084-542-503
Manufacturer:EDAC
Manufacturer Number:845-084-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features two rows with 84 positions, each crafted with durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide variety of applications. Upgrade your setup with this essential connector for seamless, efficient performance.