845-084-542-504

Heilind Number:EDA845-084-542-504
Manufacturer:EDAC
Manufacturer Number:845-084-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-504

Detailed Description

Enhance your circuit board connectivity with our dual-row green PCB connector. Engineered for optimal performance, this connector features 84 positions and a straight mount orientation, ensuring secure and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a contact material of copper alloy and a pitch of 0.1 inches, this connector offers excellent conductivity and signal integrity. Its compact design, with a row spacing of 0.2 inches, allows for high-density mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality board-to-board connector.