845-084-542-508

Heilind Number:EDA845-084-542-508
Manufacturer:EDAC
Manufacturer Number:845-084-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-508

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 84 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing guarantee a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Whether you're a seasoned professional or a DIY enthusiast, this essential component is a must-have for your projects. Trust in its quality and make your connections with confidence.