845-084-542-512

Heilind Number:EDA845-084-542-512
Manufacturer:EDAC
Manufacturer Number:845-084-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-512

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, designed for optimal performance. With a compact design featuring two rows and 84 positions, this connector offers high-speed data transfer capabilities. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. Each connector is meticulously crafted for precision, with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your circuit board design with this essential component, a testament to quality and functionality in electronic connectivity.