845-084-542-803

Heilind Number:EDA845-084-542-803
Manufacturer:EDAC
Manufacturer Number:845-084-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-803

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board to Board PCB Connector. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows with a contact material of high-quality Copper Alloy, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise and efficient connections, with a total of 84 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Its straight mount orientation simplifies installation, making it an essential component for seamless PCB integration. Elevate your connectivity solutions with this robust and versatile connector.