845-084-542-804

Heilind Number:EDA845-084-542-804
Manufacturer:EDAC
Manufacturer Number:845-084-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-804

Detailed Description

Enhance your circuit connectivity with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 84 positions with a pitch of .1 inches, ensuring precision in data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. Its straight mount orientation and compact .2-inch row spacing make it ideal for tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this high-quality connector for seamless and efficient data transfer.