845-084-542-807

Heilind Number:EDA845-084-542-807
Manufacturer:EDAC
Manufacturer Number:845-084-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-807

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 84 positions, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Explore our extensive collection of electronic components to find the perfect fit for your project.