845-084-542-808

Heilind Number:EDA845-084-542-808
Manufacturer:EDAC
Manufacturer Number:845-084-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-808

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precise Copper Alloy contacts, ensuring reliable performance. With two rows of 84 positions each, it offers ample connection options, while the straight mount orientation simplifies installation on PCBs. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, making it ideal for high-speed data applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your assembly needs. Upgrade your connectivity solutions with this Card Edge Connector today.