845-084-542-812

Heilind Number:EDA845-084-542-812
Manufacturer:EDAC
Manufacturer Number:845-084-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-542-812

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding environments. With two rows of 84 copper alloy contacts, it provides a reliable connection for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Trust in our high-quality product to meet your connectivity needs efficiently and effectively.