845-084-544-202

Heilind Number:EDA845-084-544-202
Manufacturer:EDAC
Manufacturer Number:845-084-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-544-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 84 positions, it ensures seamless communication between circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient signal transmission. Designed for straight mount orientation, it provides a secure and stable connection. Operating in a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector.