845-084-544-212

Heilind Number:EDA845-084-544-212
Manufacturer:EDAC
Manufacturer Number:845-084-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-544-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features two rows with a total of 84 positions, allowing seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and green color make it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic systems with this essential component for seamless performance.