845-084-544-512

Heilind Number:EDA845-084-544-512
Manufacturer:EDAC
Manufacturer Number:845-084-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-544-512

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless communication and power transmission. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. Featuring two rows of copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it offers reliable connectivity for up to 84 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic setups. Upgrade your connectivity solutions with this essential component.