845-084-544-803

Heilind Number:EDA845-084-544-803
Manufacturer:EDAC
Manufacturer Number:845-084-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-544-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board Card Edge Connector. Perfect for seamless integration, it boasts a dual-row design with 84 positions, ensuring reliable and efficient performance. Crafted with top-grade Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, durability is guaranteed even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is facilitated. Its straight mount orientation offers ease of installation, while an amperage of 3A and wide operating temperature range from -40 to 105 °C cater to diverse application needs. Elevate your electronic projects with this essential connector.