845-084-544-804

Heilind Number:EDA845-084-544-804
Manufacturer:EDAC
Manufacturer Number:845-084-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-544-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 84 positions, allowing for efficient data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Crafted with copper alloy contacts, it guarantees optimal conductivity for uninterrupted signal transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Suitable for a wide range of industries, this connector is a must-have for any PCB assembly project. Operating temperature range from -40 to 105°C.