845-084-544-812

Heilind Number:EDA845-084-544-812
Manufacturer:EDAC
Manufacturer Number:845-084-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-544-812

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring 84 positions for seamless data transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments, while the Copper Alloy contact material guarantees efficient power delivery. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for any electronics project.