845-084-555-202

Heilind Number:EDA845-084-555-202
Manufacturer:EDAC
Manufacturer Number:845-084-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-202

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its green-hued housing crafted from UL 94V-0 Diallyl Phthalate ensures both durability and safety. With two rows of 84 copper alloy contacts, it allows for efficient power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in diverse environments. Perfect for engineers and DIY enthusiasts alike, it exemplifies the pinnacle of connectivity solutions in the digital age. Elevate your projects with this essential component and experience enhanced performance like never before.