845-084-555-204

Heilind Number:EDA845-084-555-204
Manufacturer:EDAC
Manufacturer Number:845-084-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers a total of 84 positions for versatile connection possibilities. Engineered for efficiency, this connector boasts a straight mount orientation and is capable of operating within a wide temperature range of -40 to 105°C. Perfect for demanding applications, it guarantees secure and stable connectivity for your electronic projects. Elevate your PCB assembly with this essential component.