845-084-555-208

Heilind Number:EDA845-084-555-208
Manufacturer:EDAC
Manufacturer Number:845-084-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures secure and reliable connections. With two rows of copper alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers a total of 84 positions for seamless integration. Designed for straight mount orientation, it guarantees easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Elevate your device's connectivity with this essential component.