845-084-555-502

Heilind Number:EDA845-084-555-502
Manufacturer:EDAC
Manufacturer Number:845-084-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector boasts a total of 84 positions, ensuring ample connectivity for your devices. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contacts and a pitch of .1 inches, it provides reliable power delivery with minimal signal interference. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your PCB connections with this essential component.