845-084-555-503

Heilind Number:EDA845-084-555-503
Manufacturer:EDAC
Manufacturer Number:845-084-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-503

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector, featuring a vibrant Green color for easy identification. Designed for seamless integration, this connector boasts a 2-row configuration with 84 positions, ensuring optimal signal transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates effortless installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB assembly with this high-quality connector, a perfect choice for demanding applications.