845-084-555-504

Heilind Number:EDA845-084-555-504
Manufacturer:EDAC
Manufacturer Number:845-084-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-504

Detailed Description

Enhance your electronic connections with our dual-row Board to Board PCB Connector, designed for seamless integration in your circuitry. Crafted with reliability in mind, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate, ensuring safety and performance. Its two rows, with a pitch of .1 inches and row spacing of .2 inches, offer efficient and space-saving connectivity. With 84 positions available, you have ample room for all your components. The contact material, Copper Alloy, guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction to your PCB layout. Upgrade your setup with this essential component for a reliable and efficient electronic system.