845-084-555-507

Heilind Number:EDA845-084-555-507
Manufacturer:EDAC
Manufacturer Number:845-084-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector offers a reliable amperage of 3 A for seamless power transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and efficient conductivity. With two rows and a pitch of .1 in, it allows for precise and secure connections. The 84 positions cater to a wide range of applications, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your PCB setup with this essential component, designed to deliver optimal performance.