845-084-555-512

Heilind Number:EDA845-084-555-512
Manufacturer:EDAC
Manufacturer Number:845-084-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-512

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector guarantees reliable performance even in challenging environments. With a total of 84 positions across 2 rows, each contact point is crafted from high-quality copper alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation on your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.