845-084-555-802

Heilind Number:EDA845-084-555-802
Manufacturer:EDAC
Manufacturer Number:845-084-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-802

Detailed Description

Enhance your PCB connections with our dual-row Board to Board PCB Connector, meticulously engineered for seamless performance. Featuring 84 positions with a .1-inch pitch, this connector ensures precise alignment and secure transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The straight mount orientation and .2-inch row spacing offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your connectivity with this essential component.