845-084-555-803

Heilind Number:EDA845-084-555-803
Manufacturer:EDAC
Manufacturer Number:845-084-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-803

Detailed Description

Enhance your PCB connections with this efficient Board To Board Card Edge Connector. Designed for seamless integration, it features a dual-row layout with 84 positions for optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a versatile and indispensable component for your projects.