845-084-555-804

Heilind Number:EDA845-084-555-804
Manufacturer:EDAC
Manufacturer Number:845-084-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 84 positions, ensuring reliable contact for optimal signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Its straight mount orientation offers easy installation on PCBs, making it an essential component in any electronic assembly project. Elevate your connectivity solutions with this cutting-edge connector.