845-084-555-807

Heilind Number:EDA845-084-555-807
Manufacturer:EDAC
Manufacturer Number:845-084-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-807

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts 84 positions across two rows, ensuring efficient power and data transmission. Its durable UL 94V-0 Diallyl Phthalate housing guarantees long-term reliability, even in challenging environments. Crafted with precision, the copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity game with this essential component.