845-084-555-812

Heilind Number:EDA845-084-555-812
Manufacturer:EDAC
Manufacturer Number:845-084-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-555-812

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures secure and efficient data transfer. With two rows and 84 positions, it offers ample space for multiple connections. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration onto your PCB. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your system's connectivity with this essential component.