845-084-556-201

Heilind Number:EDA845-084-556-201
Manufacturer:EDAC
Manufacturer Number:845-084-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-201

Detailed Description

Enhance your circuit board connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 84 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this high-quality connector and experience enhanced efficiency in your projects.