845-084-556-203

Heilind Number:EDA845-084-556-203
Manufacturer:EDAC
Manufacturer Number:845-084-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various applications. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. With 84 copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronics assembly with this essential connector.