845-084-556-204

Heilind Number:EDA845-084-556-204
Manufacturer:EDAC
Manufacturer Number:845-084-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features two rows with a total of 84 positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, ensures optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Add this connector to your toolkit and experience efficient and secure board-to-board connections.