845-084-556-207

Heilind Number:EDA845-084-556-207
Manufacturer:EDAC
Manufacturer Number:845-084-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-207

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it boasts a dual-row configuration with 84 positions, optimizing data transfer efficiency. The robust housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any setting. Crafted with precision, the copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your system with this high-quality connector, a must-have in any tech enthusiast's arsenal.