845-084-556-212

Heilind Number:EDA845-084-556-212
Manufacturer:EDAC
Manufacturer Number:845-084-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. With a straight mount orientation and a compact pitch of .1 inches, this connector is perfect for space-saving applications. The copper alloy contacts and 84 positions provide secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial settings. Upgrade your PCB connections with this essential component.