845-084-556-502

Heilind Number:EDA845-084-556-502
Manufacturer:EDAC
Manufacturer Number:845-084-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-502

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transfer with an amperage of 3A. Its innovative design includes two rows of 84 positions, each crafted from sturdy Copper Alloy for optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Perfect for intricate electronic assemblies, it's a must-have component for your PCB integration projects. Elevate your connections with this top-of-the-line Card Edge Connector.