845-084-556-507

Heilind Number:EDA845-084-556-507
Manufacturer:EDAC
Manufacturer Number:845-084-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-084-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-084-556-507

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring 84 positions with a .1 inch pitch, this connector ensures reliable signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contacts constructed from high-quality Copper Alloy, guaranteeing long-lasting performance. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic designs with this essential component, perfect for various industrial and commercial projects.